
FAA.0S.650.CTAY | |
|---|---|
DigiKey Part Number | FAA.0S.650.CTAY-ND |
Manufacturer | |
Manufacturer Product Number | FAA.0S.650.CTAY |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 178 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 30,28550 € |

