Image for FAA.0S.650.CTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA.0S.650.CTA

DigiKey Part Number
FAA.0S.650.CTA-ND
Manufacturer
Manufacturer Product Number
FAA.0S.650.CTA
Description
CONN TRIAX PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Triaxial Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FAA.0S.650.CTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
2 pcs - 1 Connector, 1 Nut
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Chrome
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
1000
Cable Group
RG-174, 178
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,62000 €206,20 €
Manufacturers Standard Package
Unit Price without VAT:20,62000 €
Unit Price with VAT:24,53780 €