
FAA.00.650.NLA | |
|---|---|
DigiKey Part Number | FAA.00.650.NLA-ND |
Manufacturer | |
Manufacturer Product Number | FAA.00.650.NLA |
Description | CONN NIMCAMAC PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |

