NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA.00.250.CTA

DigiKey Part Number
FAA.00.250.CTA-ND
Manufacturer
Manufacturer Product Number
FAA.00.250.CTA
Description
CONN NIMCAMA PLG STR 50OHM SOLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FAA.00.250.CTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,86000 €15,86 €
1013,47700 €134,77 €
2512,63280 €315,82 €
5012,03000 €601,50 €
10011,45610 €1.145,61 €
25010,73948 €2.684,87 €
50010,22746 €5.113,73 €
Manufacturers Standard Package
Unit Price without VAT:15,86000 €
Unit Price with VAT:18,87340 €