
EZG.2B.316.CLN | |
|---|---|
DigiKey Part Number | 1124-EZG.2B.316.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.2B.316.CLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.2B.316.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Board Lock |
Shell Size - Insert 316 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 6A |
Termination Solder | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,14600 € | 741,46 € |
| Unit Price without VAT: | 74,14600 € |
|---|---|
| Unit Price with VAT: | 88,23374 € |

