EZG.00.302.CLN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZG.00.302.CLN

DigiKey Part Number
EZG.00.302.CLN-ND
Manufacturer
Manufacturer Product Number
EZG.00.302.CLN
Description
CONN RCPT FMALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EZG.00.302.CLN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,13000 €27,13 €
1023,05800 €230,58 €
2521,61480 €540,37 €
5020,58360 €1.029,18 €
10019,60200 €1.960,20 €
25018,37628 €4.594,07 €
Manufacturers Standard Package
Unit Price without VAT:27,13000 €
Unit Price with VAT:32,28470 €