
EXJ.1B.302.HLD | |
|---|---|
DigiKey Part Number | 1124-EXJ.1B.302.HLD-ND |
Manufacturer | |
Manufacturer Product Number | EXJ.1B.302.HLD |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXJ.1B.302.HLD Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 302 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 15A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,45000 € | 56,45 € |
| 10 | 47,98600 € | 479,86 € |
| 30 | 44,40867 € | 1.332,26 € |
| 50 | 42,83820 € | 2.141,91 € |
| 100 | 40,79600 € | 4.079,60 € |
| Unit Price without VAT: | 56,45000 € |
|---|---|
| Unit Price with VAT: | 67,17550 € |

