
EXA.0B.304.HLN | |
|---|---|
DigiKey Part Number | EXA.0B.304.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EXA.0B.304.HLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXA.0B.304.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Brown, Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Ground |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,39000 € | 52,39 € |
| 10 | 44,53000 € | 445,30 € |
| 30 | 41,21000 € | 1.236,30 € |
| 50 | 39,75220 € | 1.987,61 € |
| 100 | 37,85710 € | 3.785,71 € |
| Unit Price without VAT: | 52,39000 € |
|---|---|
| Unit Price with VAT: | 62,34410 € |

