
EWF.0S.405.CLLPV | |
|---|---|
DigiKey Part Number | EWF.0S.405.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | EWF.0S.405.CLLPV |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EWF.0S.405.CLLPV Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Potted, Vacuumtight |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 8A |
Termination Solder Cup | Operating Temperature -20°C ~ 100°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,05000 € | 2.902,50 € |
| Unit Price without VAT: | 58,05000 € |
|---|---|
| Unit Price with VAT: | 69,07950 € |

