
EWF.00.250.NTLPV | |
|---|---|
DigiKey Part Number | EWF.00.250.NTLPV-ND |
Manufacturer | |
Manufacturer Product Number | EWF.00.250.NTLPV |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EWF.00.250.NTLPV Models |
Category | Features Vacuumtight |
Mfr | Housing Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -20°C ~ 100°C |
Mounting Type Panel Mount | Voltage Rating 700 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,09080 € | 2.009,08 € |
| Unit Price without VAT: | 20,09080 € |
|---|---|
| Unit Price with VAT: | 23,90805 € |



