
EVG.3W.312.CLL | |
|---|---|
DigiKey Part Number | 1124-EVG.3W.312.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EVG.3W.312.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | EVG.3W.312.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 312 | Features Dust Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Current Rating (Amps) 9A |
Termination Solder Cup | Operating Temperature -20°C ~ 200°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,69100 € | 12.769,10 € |
| Unit Price without VAT: | 127,69100 € |
|---|---|
| Unit Price with VAT: | 151,95229 € |

