
ERN.2S.675.CTL | |
|---|---|
DigiKey Part Number | 1124-ERN.2S.675.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERN.2S.675.CTL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Cable Group RG-179, Belden 8215, 8232A |
Series | Fastening Type Push-Pull |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP50 - Dust Protected |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,02100 € | 380,21 € |
| Unit Price without VAT: | 38,02100 € |
|---|---|
| Unit Price with VAT: | 45,24499 € |

