Image for ERN.00.650.CLA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERN.00.650.CLA

DigiKey Part Number
ERN.00.650.CLA-ND
Manufacturer
Manufacturer Product Number
ERN.00.650.CLA
Description
CONN PNL RCPT TRIAX PIN SLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549, Triaxial Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Center Contact Material
Brass
Packaging
Bulk
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Chrome
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder Cup
Dielectric Material
Polyetheretherketone (PEEK)
Shield Termination
Solder
Operating Temperature
-55°C ~ 260°C
Impedance
50 Ohms
Voltage Rating
700 V
Mounting Type
Panel Mount
Mating Cycles
5000
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Fastening Type
Push-Pull
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
5018,25840 €912,92 €
Unit Price without VAT:18,25840 €
Unit Price with VAT:21,72750 €