
ERD.1S.650.CTA | |
|---|---|
DigiKey Part Number | 1124-ERD.1S.650.CTA-ND |
Manufacturer | |
Manufacturer Product Number | ERD.1S.650.CTA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Cable Group RG-174, 178, Belden 9222 |
Series | Fastening Type Push-Pull |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP50 - Dust Protected |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,62300 € | 326,23 € |
| Unit Price without VAT: | 32,62300 € |
|---|---|
| Unit Price with VAT: | 38,82137 € |

