
ERA.4S.434.CJL | |
|---|---|
DigiKey Part Number | 1124-ERA.4S.434.CJL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.4S.434.CJL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert 434 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,87000 € | 134,87 € |
| 10 | 114,65300 € | 1.146,53 € |
| 25 | 107,48320 € | 2.687,08 € |
| 50 | 102,36060 € | 5.118,03 € |
| Unit Price without VAT: | 134,87000 € |
|---|---|
| Unit Price with VAT: | 160,49530 € |

