
ERA.4S.312.CLL | |
|---|---|
DigiKey Part Number | ERA.4S.312.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.4S.312.CLL |
Description | RECEPTACLE 20POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 312 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 9A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,46000 € | 110,46 € |
| 10 | 93,89600 € | 938,96 € |
| 25 | 88,02360 € | 2.200,59 € |
| 50 | 83,82800 € | 4.191,40 € |
| 100 | 80,64490 € | 8.064,49 € |
| Unit Price without VAT: | 110,46000 € |
|---|---|
| Unit Price with VAT: | 131,44740 € |

