
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Shell Size - Insert 487 | Operating Temperature -55°C ~ 230°C |
Fastening Type Push-Pull | Contact Material Beryllium Copper |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,64220 € | 2.132,11 € |
| Unit Price without VAT: | 42,64220 € |
|---|---|
| Unit Price with VAT: | 50,74422 € |

