
ERA.3S.704.CJL | |
|---|---|
DigiKey Part Number | 1124-ERA.3S.704.CJL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3S.704.CJL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.3S.704.CJL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 704 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A, 10A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,52000 € | 73,52 € |
| 10 | 62,49100 € | 624,91 € |
| 30 | 57,83300 € | 1.734,99 € |
| 50 | 55,78820 € | 2.789,41 € |
| 100 | 53,12890 € | 5.312,89 € |
| Unit Price without VAT: | 73,52000 € |
|---|---|
| Unit Price with VAT: | 87,48880 € |

