
ERA.3S.432.CTL | |
|---|---|
DigiKey Part Number | 1124-ERA.3S.432.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3S.432.CTL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 432 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 6A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polytetrafluoroethylene (PTFE) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,36200 € | 953,62 € |
| Unit Price without VAT: | 95,36200 € |
|---|---|
| Unit Price with VAT: | 113,48078 € |

