
ERA.3S.250.CTA | |
|---|---|
DigiKey Part Number | ERA.3S.250.CTA-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3S.250.CTA |
Description | CONN PNL MNT RCPT COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Chrome |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Cable Group RG-11A, 115A, 144, 165, 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,44000 € | 394,40 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 46,93360 € |

