
ERA.3E.314.CLL | |
|---|---|
DigiKey Part Number | ERA.3E.314.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3E.314.CLL |
Description | CONN CIRC RCPT 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 314 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,38600 € | 883,86 € |
| Unit Price without VAT: | 88,38600 € |
|---|---|
| Unit Price with VAT: | 105,17934 € |

