
ERA.3E.250.CTL | |
|---|---|
DigiKey Part Number | ERA.3E.250.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3E.250.CTL |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 5000 |
Cable Group RG-11A, 115A, 144, 165, 213 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,79400 € | 587,94 € |
| Unit Price without VAT: | 58,79400 € |
|---|---|
| Unit Price with VAT: | 69,96486 € |

