
ERA.2S.650.CTL | |
|---|---|
DigiKey Part Number | ERA.2S.650.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2S.650.CTL |
Description | CONN TRIAX JACK 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.2S.650.CTL Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Cable Group RG-174, Belden 8215, 8232A, 9222 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,04700 € | 360,47 € |
| Unit Price without VAT: | 36,04700 € |
|---|---|
| Unit Price with VAT: | 42,89593 € |

