
ERA.2S.250.CTL | |
|---|---|
DigiKey Part Number | ERA.2S.250.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2S.250.CTL |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.2S.250.CTL Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 1000 |
Cable Group RG-58C, 59B, 223, 302, 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,23300 € | 292,33 € |
| Unit Price without VAT: | 29,23300 € |
|---|---|
| Unit Price with VAT: | 34,78727 € |



