
ERA.2K.220.LN | |
|---|---|
DigiKey Part Number | ERA.2K.220.LN-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2K.220.LN |
Description | CONN EARTHING CROWN SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Earthing Crown Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Earthing Crown | |
For Use With/Related Products | 2K Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

