Image for ERA.2E.302.CLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.2E.302.CLL

DigiKey Part Number
ERA.2E.302.CLL-ND
Manufacturer
Manufacturer Product Number
ERA.2E.302.CLL
Description
CONN CIRC RCPT 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
2
Material Flammability Rating
UL94 V-0
Shell Size - Insert
302
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
20A
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 200°C
Termination
Solder Cup
Contact Material
Brass, Bronze
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1045,30600 €453,06 €
Manufacturers Standard Package
Unit Price without VAT:45,30600 €
Unit Price with VAT:53,91414 €