
ERA.2C.303.ZLL | |
|---|---|
DigiKey Part Number | ERA.2C.303.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2C.303.ZLL |
Description | CONN CIRC INSERT 3P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Current Rating (Amps) 15A |
Part Status Active | Operating Temperature -55°C ~ 250°C |
Connector Type | Contact Material Bronze |
Number of Positions 3 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Shell Size - Insert 303 | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,58060 € | 729,03 € |
| Unit Price without VAT: | 14,58060 € |
|---|---|
| Unit Price with VAT: | 17,35091 € |

