



ERA.1S.408.CLL | |
|---|---|
DigiKey Part Number | 1124-1240-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.408.CLL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.1S.408.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 408 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 6A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,54000 € | 45,54 € |
| 10 | 38,70700 € | 387,07 € |
| 30 | 35,82100 € | 1.074,63 € |
| 50 | 34,55400 € | 1.727,70 € |
| 100 | 32,90650 € | 3.290,65 € |
| 250 | 30,84952 € | 7.712,38 € |
| Unit Price without VAT: | 45,54000 € |
|---|---|
| Unit Price with VAT: | 54,19260 € |






