
ERA.1S.405.CLL | |
|---|---|
DigiKey Part Number | ERA.1S.405.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.405.CLL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 405 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 € | 38,17 € |
| 10 | 32,43900 € | 324,39 € |
| 30 | 30,02033 € | 900,61 € |
| 50 | 28,95820 € | 1.447,91 € |
| 100 | 27,57740 € | 2.757,74 € |
| 250 | 25,85312 € | 6.463,28 € |
| Unit Price without VAT: | 38,17000 € |
|---|---|
| Unit Price with VAT: | 45,42230 € |


