
ERA.1S.275.CLL | |
|---|---|
DigiKey Part Number | ERA.1S.275.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.275.CLL |
Description | CONN PNL MNT RCPT COAX SKT SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Cable Group RG-58C, 59B, 179B, 187A, 223, 302, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,74800 € | 207,48 € |
| Unit Price without VAT: | 20,74800 € |
|---|---|
| Unit Price with VAT: | 24,69012 € |

