
ERA.0S.303.CLL | |
|---|---|
DigiKey Part Number | ERA.0S.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0S.303.CLL |
Description | CONN CIRC RCPT 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.0S.303.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 303 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 10 | 19,04600 € | 190,46 € |
| 30 | 17,62533 € | 528,76 € |
| 50 | 17,00180 € | 850,09 € |
| 100 | 16,19070 € | 1.619,07 € |
| 250 | 15,17812 € | 3.794,53 € |
| 500 | 14,45458 € | 7.227,29 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,66790 € |






