
ERA.0E.650.CTL | |
|---|---|
DigiKey Part Number | ERA.0E.650.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0E.650.CTL |
Description | CONN TRIAX RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.0E.650.CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 178 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 200°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,80000 € | 33,80 € |
| 10 | 28,72300 € | 287,23 € |
| 25 | 26,92560 € | 673,14 € |
| 50 | 25,64080 € | 1.282,04 € |
| 100 | 24,41810 € | 2.441,81 € |
| 250 | 22,89140 € | 5.722,85 € |
| Unit Price without VAT: | 33,80000 € |
|---|---|
| Unit Price with VAT: | 40,22200 € |

