
ERA.0E.304.KLL | |
|---|---|
DigiKey Part Number | ERA.0E.304.KLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0E.304.KLL |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Black Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,86530 € | 2.786,53 € |
| Unit Price without VAT: | 27,86530 € |
|---|---|
| Unit Price with VAT: | 33,15971 € |

