4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.0E.304.CLL

DigiKey Part Number
ERA.0E.304.CLL-ND
Manufacturer
Manufacturer Product Number
ERA.0E.304.CLL
Description
CONN CIRC RCPT 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,07000 €31,07 €
1026,40800 €264,08 €
2524,75520 €618,88 €
5023,57420 €1.178,71 €
10022,45000 €2.245,00 €
25021,04620 €5.261,55 €
Manufacturers Standard Package
Unit Price without VAT:31,07000 €
Unit Price with VAT:36,97330 €