Parametric Equivalent

ERA.0A.275.CTL | |
|---|---|
DigiKey Part Number | ERA.0A.275.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0A.275.CTL |
Description | CONN COAX RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 3.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERN.0A.275.NTL | LEMO | 0 | ERN.0A.275.NTL-ND | 16,04640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,31340 € | 765,67 € |
| Unit Price without VAT: | 15,31340 € |
|---|---|
| Unit Price with VAT: | 18,22295 € |

