
EPS.0S.304.LLNY | |
|---|---|
DigiKey Part Number | EPS.0S.304.LLNY-ND |
Manufacturer | |
Manufacturer Product Number | EPS.0S.304.LLNY |
Description | CONN CIRC RCPT 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Anodized |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 4.5A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,01690 € | 3.401,69 € |
| Unit Price without VAT: | 34,01690 € |
|---|---|
| Unit Price with VAT: | 40,48011 € |

