
EPS.00.250.NTN9 | |
|---|---|
DigiKey Part Number | EPS.00.250.NTN9-ND |
Manufacturer | |
Manufacturer Product Number | EPS.00.250.NTN9 |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Lockwasher, 2 Nuts |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 260°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 700 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,18960 € | 3.618,96 € |
| Unit Price without VAT: | 36,18960 € |
|---|---|
| Unit Price with VAT: | 43,06562 € |



