
EPL.1S.275.NTN | |
|---|---|
DigiKey Part Number | EPL.1S.275.NTN-ND |
Manufacturer | |
Manufacturer Product Number | EPL.1S.275.NTN |
Description | CONN R/A PCB PNL RCPT COAX SKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.1S.275.NTN Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 250°C |
Impedance 75 Ohms | Mating Cycles 1000 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Cable Group RG-58C, 59B, 179B, 187A, 223, 302, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,04030 € | 3.704,03 € |
| Unit Price without VAT: | 37,04030 € |
|---|---|
| Unit Price with VAT: | 44,07796 € |

