
EPL.0S.650.NTN | |
|---|---|
DigiKey Part Number | EPL.0S.650.NTN-ND |
Manufacturer | |
Manufacturer Product Number | EPL.0S.650.NTN |
Description | CONN TRIAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.0S.650.NTN Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 1000 |
Cable Group RG-174, 178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,40200 € | 2.840,20 € |
| Unit Price without VAT: | 28,40200 € |
|---|---|
| Unit Price with VAT: | 33,79838 € |

