
EPL.0S.250.CTN | |
|---|---|
DigiKey Part Number | EPL.0S.250.CTN-ND |
Manufacturer | |
Manufacturer Product Number | EPL.0S.250.CTN |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.0S.250.CTN Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 1000 |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,84300 € | 248,43 € |
| Unit Price without VAT: | 24,84300 € |
|---|---|
| Unit Price with VAT: | 29,56317 € |

