
EPJ.1B.302.HLD | |
|---|---|
DigiKey Part Number | EPJ.1B.302.HLD-ND |
Manufacturer | |
Manufacturer Product Number | EPJ.1B.302.HLD |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPJ.1B.302.HLD Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Brown, Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 4.5A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation J | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass and Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,57000 € | 44,57 € |
| 10 | 37,88300 € | 378,83 € |
| 30 | 35,05833 € | 1.051,75 € |
| 50 | 33,81840 € | 1.690,92 € |
| 100 | 32,20580 € | 3.220,58 € |
| 250 | 30,19252 € | 7.548,13 € |
| Unit Price without VAT: | 44,57000 € |
|---|---|
| Unit Price with VAT: | 53,03830 € |

