



EPB.00.250.NTN | |
|---|---|
DigiKey Part Number | 1124-1424-ND |
Manufacturer | |
Manufacturer Product Number | EPB.00.250.NTN |
Description | CONN NIMCAMAC RCPT STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPB.00.250.NTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,81100 € | 138,11 € |
| 25 | 12,94600 € | 323,65 € |
| 50 | 12,32840 € | 616,42 € |
| 100 | 11,74010 € | 1.174,01 € |
| 300 | 10,86517 € | 3.259,55 € |
| 500 | 10,48106 € | 5.240,53 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |


