Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPA.01.250.DLN

DigiKey Part Number
EPA.01.250.DLN-ND
Manufacturer
Manufacturer Product Number
EPA.01.250.DLN
Description
CONN MINI COAX RCP STR 50OHM PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
EPA.01.250.DLN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 230°C
Voltage Rating
300 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,95000 €14,95 €
1012,70500 €127,05 €
2511,90880 €297,72 €
5011,34060 €567,03 €
10010,79960 €1.079,96 €
25010,12400 €2.531,00 €
5009,64138 €4.820,69 €
Manufacturers Standard Package
Unit Price without VAT:14,95000 €
Unit Price with VAT:17,79050 €