
EPA.00.650.NLN | |
|---|---|
DigiKey Part Number | 1124-EPA.00.650.NLN-ND |
Manufacturer | |
Manufacturer Product Number | EPA.00.650.NLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 (Triax) Position Circular Connector Receptacle, Female Sockets Solder |
EDA/CAD Models | EPA.00.650.NLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 (Triax) | Features Ground |
Shell Size - Insert 650 | Shielding |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 3A |
Termination Solder | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,93120 € | 1.793,12 € |
| Unit Price without VAT: | 17,93120 € |
|---|---|
| Unit Price with VAT: | 21,33813 € |

