
ENY.4B.348.PLLB | |
|---|---|
DigiKey Part Number | ENY.4B.348.PLLB-ND |
Manufacturer | |
Manufacturer Product Number | ENY.4B.348.PLLB |
Description | CONN RCPT FMALE 48P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color White |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 48 | Shielding |
Shell Size - Insert 348 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Y | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,28000 € | 373,28 € |
| Unit Price without VAT: | 373,28000 € |
|---|---|
| Unit Price with VAT: | 444,20320 € |

