Image for ENG.3B.330.PLLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENG.3B.330.PLLG

DigiKey Part Number
ENG.3B.330.PLLG-ND
Manufacturer
Manufacturer Product Number
ENG.3B.330.PLLG
Description
CONN RCPT FMALE 30P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Ground
Number of Positions
30
Shielding
Shell Size - Insert
330
Current Rating (Amps)
3.5A
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 150°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50092,89318 €46.446,59 €
Manufacturers Standard Package
Unit Price without VAT:92,89318 €
Unit Price with VAT:110,54288 €