Image for ENG.2B.326.CLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENG.2B.326.CLL

DigiKey Part Number
1124-ENG.2B.326.CLL-ND
Manufacturer
Manufacturer Product Number
ENG.2B.326.CLL
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP50 - Dust Protected
Number of Positions
26
Material Flammability Rating
UL94 V-0
Shell Size - Insert
326
Features
Ground
Mounting Type
Panel Mount
Shielding
Mounting Feature
Bulkhead - Rear Side Nut
Current Rating (Amps)
2A
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Contact Material
Bronze
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
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
1090,37600 €903,76 €
Manufacturers Standard Package
Unit Price without VAT:90,37600 €
Unit Price with VAT:107,54744 €