
ENG.1B.316.GLN | |
|---|---|
DigiKey Part Number | 1124-ENG.1B.316.GLN-ND |
Manufacturer | |
Manufacturer Product Number | ENG.1B.316.GLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ENG.1B.316.GLN Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyetheretherketone (PEEK) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Natural |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Ground |
Shell Size - Insert 316 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -50°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,72262 € | 26.861,31 € |
| Unit Price without VAT: | 53,72262 € |
|---|---|
| Unit Price with VAT: | 63,92992 € |

