
ENG.1B.310.GLL | |
|---|---|
DigiKey Part Number | ENG.1B.310.GLL-ND |
Manufacturer | |
Manufacturer Product Number | ENG.1B.310.GLL |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyetheretherketone (PEEK) |
Mfr | Contact Finish - Mating Gold |
Series | Color Beige |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,42962 € | 27.714,81 € |
| Unit Price without VAT: | 55,42962 € |
|---|---|
| Unit Price with VAT: | 65,96125 € |

