
ENG.0B.309.CLN | |
|---|---|
DigiKey Part Number | 1124-ENG.0B.309.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ENG.0B.309.CLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ENG.0B.309.CLN Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 309 | Features Ground |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Current Rating (Amps) 2A |
Termination Solder | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,56100 € | 245,61 € |
| Unit Price without VAT: | 24,56100 € |
|---|---|
| Unit Price with VAT: | 29,22759 € |

